
KGM31BR72A333KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A333KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A333KTCT-ND - Cut Tape (CT) 478-KGM31BR72A333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A333KT |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A333KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,07590 € | 7,59 € |
| 500 | 0,05850 € | 29,25 € |
| 1.000 | 0,05313 € | 53,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04511 € | 180,44 € |
| 8.000 | 0,04212 € | 336,96 € |
| 12.000 | 0,04063 € | 487,56 € |
| 20.000 | 0,03898 € | 779,60 € |
| 28.000 | 0,03801 € | 1.064,28 € |
| 40.000 | 0,03708 € | 1.483,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

