
KGM31BR71C103JM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71C103JMTR-ND - Tape & Reel (TR) 478-KGM31BR71C103JMCT-ND - Cut Tape (CT) 478-KGM31BR71C103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71C103JM |
Description | CAP CER 10000PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71C103JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06650 € | 33,25 € |
| 1.000 | 0,06058 € | 60,58 € |
| 2.500 | 0,05433 € | 135,83 € |
| 5.000 | 0,05056 € | 252,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04592 € | 688,80 € |
| 30.000 | 0,04364 € | 1.309,20 € |
| 45.000 | 0,04250 € | 1.912,50 € |
| 75.000 | 0,04124 € | 3.093,00 € |
| 105.000 | 0,04050 € | 4.252,50 € |
| 150.000 | 0,03979 € | 5.968,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

