
KGM31BCG2A121JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A121JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A121JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A121JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A121JT |
Description | CAP CER 120PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A121JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08160 € | 8,16 € |
| 500 | 0,06316 € | 31,58 € |
| 1.000 | 0,05745 € | 57,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04893 € | 195,72 € |
| 8.000 | 0,04576 € | 366,08 € |
| 12.000 | 0,04417 € | 530,04 € |
| 20.000 | 0,04242 € | 848,40 € |
| 28.000 | 0,04139 € | 1.158,92 € |
| 40.000 | 0,04040 € | 1.616,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

