
KGM31BCG1H1R0BT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H1R0BTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H1R0BTCT-ND - Cut Tape (CT) 478-KGM31BCG1H1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H1R0BT |
Description | CAP CER 1PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H1R0BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,41000 € | 4,10 € |
50 | 0,31020 € | 15,51 € |
100 | 0,27020 € | 27,02 € |
500 | 0,20014 € | 100,07 € |
1.000 | 0,17011 € | 170,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16538 € | 661,52 € |
8.000 | 0,15778 € | 1.262,24 € |
12.000 | 0,15397 € | 1.847,64 € |
20.000 | 0,14974 € | 2.994,80 € |
28.000 | 0,14728 € | 4.123,84 € |
40.000 | 0,14490 € | 5.796,00 € |
48.000 | 0,14377 € | 6.900,96 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,71920 € |