KGM31AR72D473KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 50.250
Unit Price: 0,20000 €
Datasheet

Direct


YAGEO
In Stock: 11.490
Unit Price: 0,26000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02279 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11349 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.535
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.522
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: 0,27000 €
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72D473KL

DigiKey Part Number
478-KGM31AR72D473KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31AR72D473KL
Description
CAP CER 0.047UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03667 €366,70 €
Manufacturers Standard Package
Unit Price without VAT:0,03667 €
Unit Price with VAT:0,04547 €