
KGM31AR51H475MU | |
|---|---|
DigiKey Part Number | 478-KGM31AR51H475MUTR-ND - Tape & Reel (TR) 478-KGM31AR51H475MUCT-ND - Cut Tape (CT) 478-KGM31AR51H475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR51H475MU |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR51H475MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13090 € | 13,09 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09540 € | 95,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06635 € | 132,70 € |
| 4.000 | 0,06178 € | 247,12 € |
| 6.000 | 0,05949 € | 356,94 € |
| 10.000 | 0,05695 € | 569,50 € |
| 14.000 | 0,05547 € | 776,58 € |
| 20.000 | 0,05405 € | 1.081,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

