
KGM31ACG1E822JU | |
|---|---|
DigiKey Part Number | 478-KGM31ACG1E822JUTR-ND - Tape & Reel (TR) 478-KGM31ACG1E822JUCT-ND - Cut Tape (CT) 478-KGM31ACG1E822JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG1E822JU |
Description | CAP CER 8200PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG1E822JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19140 € | 19,14 € |
| 500 | 0,15470 € | 77,35 € |
| 1.000 | 0,14336 € | 143,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12936 € | 388,08 € |
| 6.000 | 0,12251 € | 735,06 € |
| 9.000 | 0,11908 € | 1.071,72 € |
| 15.000 | 0,11528 € | 1.729,20 € |
| 21.000 | 0,11306 € | 2.374,26 € |
| 30.000 | 0,11092 € | 3.327,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

