KGM31ACG1E103FL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 6.369
Unit Price: 1,49000 €
Datasheet

Direct


KEMET
In Stock: 5.247
Unit Price: 4,31000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,43278 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,45974 €
Datasheet

Upgrade


KEMET
In Stock: 910
Unit Price: 4,31000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.377
Unit Price: 0,63000 €
Datasheet
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31ACG1E103FL

DigiKey Part Number
478-KGM31ACG1E103FLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31ACG1E103FL
Description
CAP CER 10000PF 25V C0G/NP0 1206
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31ACG1E103FL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.