
KGM21NR71H473JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H473JMTR-ND - Tape & Reel (TR) 478-KGM21NR71H473JMCT-ND - Cut Tape (CT) 478-KGM21NR71H473JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H473JM |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H473JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,05844 € | 58,44 € |
| 2.500 | 0,05236 € | 130,90 € |
| 5.000 | 0,04870 € | 243,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04418 € | 662,70 € |
| 30.000 | 0,04197 € | 1.259,10 € |
| 45.000 | 0,04086 € | 1.838,70 € |
| 75.000 | 0,03963 € | 2.972,25 € |
| 105.000 | 0,03891 € | 4.085,55 € |
| 150.000 | 0,03822 € | 5.733,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

