
KGM21ER71H154JU | |
|---|---|
DigiKey Part Number | 478-KGM21ER71H154JUTR-ND - Tape & Reel (TR) 478-KGM21ER71H154JUCT-ND - Cut Tape (CT) 478-KGM21ER71H154JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER71H154JU |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER71H154JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07934 € | 39,67 € |
| 1.000 | 0,07192 € | 71,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06775 € | 135,50 € |
| 4.000 | 0,06314 € | 252,56 € |
| 6.000 | 0,06083 € | 364,98 € |
| 10.000 | 0,05827 € | 582,70 € |
| 14.000 | 0,05677 € | 794,78 € |
| 20.000 | 0,05533 € | 1.106,60 € |
| 24.000 | 0,05465 € | 1.311,60 € |
| 48.000 | 0,05285 € | 2.536,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

