0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21CV51E474ZT

DigiKey Part Number
478-KGM21CV51E474ZTTR-ND - Tape & Reel (TR)
478-KGM21CV51E474ZTCT-ND - Cut Tape (CT)
478-KGM21CV51E474ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21CV51E474ZT
Description
CAP CER 0.47UF 25V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21CV51E474ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11800 €1,18 €
500,08460 €4,23 €
1000,07440 €7,44 €
5000,05722 €28,61 €
1.0000,05196 €51,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04407 €176,28 €
8.0000,04114 €329,12 €
12.0000,03967 €476,04 €
20.0000,03805 €761,00 €
28.0000,03710 €1.038,80 €
40.0000,03619 €1.447,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €