
KGM21BCG2D120JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D120JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D120JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D120JT |
Description | CAP CER 12PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D120JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09150 € | 9,15 € |
| 500 | 0,07124 € | 35,62 € |
| 1.000 | 0,06498 € | 64,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05561 € | 222,44 € |
| 8.000 | 0,05213 € | 417,04 € |
| 12.000 | 0,05038 € | 604,56 € |
| 20.000 | 0,04845 € | 969,00 € |
| 28.000 | 0,04733 € | 1.325,24 € |
| 40.000 | 0,04624 € | 1.849,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

