
KGM21BCG2A180JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A180JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A180JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A180JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A180JT |
Description | CAP CER 18PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A180JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03460 € | 3,46 € |
| 500 | 0,02568 € | 12,84 € |
| 1.000 | 0,02294 € | 22,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01856 € | 74,24 € |
| 8.000 | 0,01746 € | 139,68 € |
| 12.000 | 0,01555 € | 186,60 € |
| 20.000 | 0,01545 € | 309,00 € |
| 28.000 | 0,01360 € | 380,80 € |
| 40.000 | 0,01354 € | 541,60 € |
| 48.000 | 0,01352 € | 648,96 € |
| 96.000 | 0,01342 € | 1.288,32 € |
| 100.000 | 0,01342 € | 1.342,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

