1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E102JM

DigiKey Part Number
478-KGM21NR71E102JMTR-ND - Tape & Reel (TR)
478-KGM21NR71E102JMCT-ND - Cut Tape (CT)
478-KGM21NR71E102JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E102JM
Description
CAP CER 1000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E102JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12800 €1,28 €
500,09240 €4,62 €
1000,08140 €8,14 €
5000,06296 €31,48 €
1.0000,05729 €57,29 €
2.5000,05130 €128,25 €
5.0000,04769 €238,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04324 €648,60 €
30.0000,04106 €1.231,80 €
45.0000,03997 €1.798,65 €
75.0000,03876 €2.907,00 €
105.0000,03806 €3.996,30 €
150.0000,03738 €5.607,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €