47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
cms-photo-disclaimer

KGM21BCG1H470GT

cms-digikey-product-number
478-KGM21BCG1H470GTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H470GTCT-ND - Cut Tape (CT)
478-KGM21BCG1H470GTDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
KGM21BCG1H470GT
cms-description
CAP CER 47PF 50V C0G/NP0 0805
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
KGM21BCG1H470GT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 6.157
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,39000 €0,39 €
100,23200 €2,32 €
500,17240 €8,62 €
1000,15410 €15,41 €
5000,12320 €61,60 €
1.0000,11366 €113,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,09936 €397,44 €
8.0000,09404 €752,32 €
12.0000,09138 €1.096,56 €
20.0000,08843 €1.768,60 €
28.0000,08671 €2.427,88 €
40.0000,08505 €3.402,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €