
KGM21AR81E224KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR81E224KUTR-ND - Tape & Reel (TR) 478-KGM21AR81E224KUCT-ND - Cut Tape (CT) 478-KGM21AR81E224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR81E224KU |
Description | CAP CER 0.22UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR81E224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,08546 € | 42,73 € |
| 1.000 | 0,07825 € | 78,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07233 € | 144,66 € |
| 4.000 | 0,06746 € | 269,84 € |
| 6.000 | 0,06502 € | 390,12 € |
| 10.000 | 0,06231 € | 623,10 € |
| 14.000 | 0,06073 € | 850,22 € |
| 20.000 | 0,05921 € | 1.184,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

