
KGM15ACG1H1R0CM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H1R0CMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H1R0CMCT-ND - Cut Tape (CT) 478-KGM15ACG1H1R0CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H1R0CM |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H1R0CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04656 € | 23,28 € |
| 1.000 | 0,04208 € | 42,08 € |
| 2.500 | 0,03736 € | 93,40 € |
| 5.000 | 0,03452 € | 172,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01086 € | 162,90 € |
| 30.000 | 0,01007 € | 302,10 € |
| 45.000 | 0,00967 € | 435,15 € |
| 75.000 | 0,00924 € | 693,00 € |
| 105.000 | 0,00898 € | 942,90 € |
| 150.000 | 0,00873 € | 1.309,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

