
KGM15ACG1E331FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E331FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E331FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E331FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E331FT |
Description | CAP CER 330PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E331FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,20050 € | 20,05 € |
| 500 | 0,16242 € | 81,21 € |
| 1.000 | 0,15067 € | 150,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13303 € | 532,12 € |
| 8.000 | 0,12648 € | 1.011,84 € |
| 12.000 | 0,12319 € | 1.478,28 € |
| 20.000 | 0,11955 € | 2.391,00 € |
| 28.000 | 0,11743 € | 3.288,04 € |
| 40.000 | 0,11538 € | 4.615,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

