0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E104MH

DigiKey Part Number
478-KGM05AR71E104MHTR-ND - Tape & Reel (TR)
478-KGM05AR71E104MHCT-ND - Cut Tape (CT)
478-KGM05AR71E104MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E104MH
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E104MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19800 €1,98 €
500,14580 €7,29 €
1000,12990 €12,99 €
5000,10292 €51,46 €
1.0000,09461 €94,61 €
2.5000,08584 €214,60 €
5.0000,08056 €402,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07621 €762,10 €
20.0000,07263 €1.452,60 €
30.0000,07084 €2.125,20 €
50.0000,06885 €3.442,50 €
70.0000,06769 €4.738,30 €
100.0000,06657 €6.657,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €