680 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C681MH

DigiKey Part Number
478-KGM05AR71C681MHTR-ND - Tape & Reel (TR)
478-KGM05AR71C681MHCT-ND - Cut Tape (CT)
478-KGM05AR71C681MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C681MH
Description
CAP CER 680PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C681MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12500 €1,25 €
500,08980 €4,49 €
1000,07920 €7,92 €
5000,06118 €30,59 €
1.0000,05563 €55,63 €
2.5000,04978 €124,45 €
5.0000,04625 €231,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04335 €433,50 €
20.0000,04097 €819,40 €
30.0000,03977 €1.193,10 €
50.0000,03845 €1.922,50 €
70.0000,03767 €2.636,90 €
100.0000,03693 €3.693,00 €
120.0000,03657 €4.388,40 €
240.0000,03538 €8.491,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €