
KGM05ACG1H821JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H821JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H821JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H821JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H821JH |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H821JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,15410 € | 15,41 € |
| 500 | 0,12320 € | 61,60 € |
| 1.000 | 0,11366 € | 113,66 € |
| 2.500 | 0,10360 € | 259,00 € |
| 5.000 | 0,09753 € | 487,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10094 € | 1.009,40 € |
| 20.000 | 0,09658 € | 1.931,60 € |
| 30.000 | 0,09439 € | 2.831,70 € |
| 50.000 | 0,09196 € | 4.598,00 € |
| 70.000 | 0,09054 € | 6.337,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

