Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1301-E0002

DigiKey Part Number
516-1750-2-ND - Tape & Reel (TR)
516-1750-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-1301-E0002
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31700 €3,17 €
1000,22810 €22,81 €
5000,18804 €94,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,16526 €297,47 €
3.6000,15552 €559,87 €
5.4000,15052 €812,81 €
9.0000,14487 €1.303,83 €
12.6000,14151 €1.783,03 €
18.0000,13823 €2.488,14 €
45.0000,13099 €5.894,55 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €