
KGM05ACG1E220KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E220KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E220KHCT-ND - Cut Tape (CT) 478-KGM05ACG1E220KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E220KH |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E220KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05636 € | 28,18 € |
| 1.000 | 0,05115 € | 51,15 € |
| 2.500 | 0,04567 € | 114,18 € |
| 5.000 | 0,04236 € | 211,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03965 € | 396,50 € |
| 20.000 | 0,03741 € | 748,20 € |
| 30.000 | 0,03629 € | 1.088,70 € |
| 50.000 | 0,03505 € | 1.752,50 € |
| 70.000 | 0,03432 € | 2.402,40 € |
| 100.000 | 0,03362 € | 3.362,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

