
04023J0R8BBSTR | |
|---|---|
DigiKey Part Number | 478-04023J0R8BBSTR-ND - Tape & Reel (TR) 478-04023J0R8BBSCT-ND - Cut Tape (CT) 478-04023J0R8BBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R8BBSTR |
Description | CAP THIN FILM 0.8PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R8BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25380 € | 25,38 € |
| 500 | 0,20796 € | 103,98 € |
| 1.000 | 0,19381 € | 193,81 € |
| 2.500 | 0,17887 € | 447,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19557 € | 977,85 € |
| 10.000 | 0,18738 € | 1.873,80 € |
| 15.000 | 0,18328 € | 2.749,20 € |
| 25.000 | 0,17874 € | 4.468,50 € |
| 35.000 | 0,17608 € | 6.162,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

