33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C330FH

DigiKey Part Number
478-KGM05ACG1C330FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C330FHCT-ND - Cut Tape (CT)
478-KGM05ACG1C330FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C330FH
Description
CAP CER 33PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C330FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27100 €2,71 €
500,20320 €10,16 €
1000,18220 €18,22 €
5000,14690 €73,45 €
1.0000,13600 €136,00 €
2.5000,12450 €311,25 €
5.0000,11757 €587,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11186 €1.118,60 €
20.0000,10717 €2.143,40 €
30.0000,10481 €3.144,30 €
50.0000,10220 €5.110,00 €
70.0000,10068 €7.047,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €