
KGM05ACG1C2R7BH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C2R7BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C2R7BHCT-ND - Cut Tape (CT) 478-KGM05ACG1C2R7BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C2R7BH |
Description | CAP CER 2.7PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C2R7BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09000 € | 9,00 € |
| 500 | 0,07002 € | 35,01 € |
| 1.000 | 0,06384 € | 63,84 € |
| 2.500 | 0,05733 € | 143,32 € |
| 5.000 | 0,05342 € | 267,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05019 € | 501,90 € |
| 20.000 | 0,04754 € | 950,80 € |
| 30.000 | 0,04621 € | 1.386,30 € |
| 50.000 | 0,04474 € | 2.237,00 € |
| 70.000 | 0,04388 € | 3.071,60 € |
| 100.000 | 0,04305 € | 4.305,00 € |
| 120.000 | 0,04266 € | 5.119,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

