4700 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51A472KH

DigiKey Part Number
478-KGM03AR51A472KHTR-ND - Tape & Reel (TR)
478-KGM03AR51A472KHCT-ND - Cut Tape (CT)
478-KGM03AR51A472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR51A472KH
Description
CAP CER 4700PF 10V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51A472KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.820
Factory Stock: 120.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11500 €1,15 €
500,08240 €4,12 €
1000,07250 €7,25 €
5000,05578 €27,89 €
1.0000,05062 €50,62 €
2.5000,04518 €112,95 €
5.0000,04190 €209,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03785 €567,75 €
30.0000,03587 €1.076,10 €
45.0000,03488 €1.569,60 €
75.0000,03378 €2.533,50 €
105.0000,03314 €3.479,70 €
150.0000,03252 €4.878,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €