
KGM03AR51A104MH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51A104MHTR-ND - Tape & Reel (TR) 478-KGM03AR51A104MHCT-ND - Cut Tape (CT) 478-KGM03AR51A104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A104MH |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A104MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,11516 € | 57,58 € |
| 1.000 | 0,10609 € | 106,09 € |
| 2.500 | 0,09654 € | 241,35 € |
| 5.000 | 0,09078 € | 453,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09131 € | 1.369,65 € |
| 30.000 | 0,08761 € | 2.628,30 € |
| 45.000 | 0,08575 € | 3.858,75 € |
| 75.000 | 0,08370 € | 6.277,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

