
KGM03ACG1H560JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H560JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H560JHCT-ND - Cut Tape (CT) 478-KGM03ACG1H560JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H560JH |
Description | CAP CER 56PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H560JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01068 € | 5,34 € |
| 1.000 | 0,00933 € | 9,33 € |
| 2.500 | 0,00793 € | 19,82 € |
| 5.000 | 0,00709 € | 35,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00605 € | 90,75 € |
| 30.000 | 0,00555 € | 166,50 € |
| 45.000 | 0,00529 € | 238,05 € |
| 75.000 | 0,00501 € | 375,75 € |
| 105.000 | 0,00485 € | 509,25 € |
| 150.000 | 0,00469 € | 703,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

