2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H2R2BN

DigiKey Part Number
478-KGM03ACG1H2R2BNTR-ND - Tape & Reel (TR)
478-KGM03ACG1H2R2BNCT-ND - Cut Tape (CT)
478-KGM03ACG1H2R2BNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H2R2BN
Description
CAP CER 2.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H2R2BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
500,02160 €1,08 €
1000,01850 €1,85 €
5000,01324 €6,62 €
1.0000,01164 €11,64 €
2.5000,00996 €24,90 €
5.0000,00895 €44,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01373 €686,50 €
100.0000,01300 €1.300,00 €
150.0000,01263 €1.894,50 €
250.0000,01223 €3.057,50 €
350.0000,01199 €4.196,50 €
500.0000,01176 €5.880,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €