KGM03ACG1H0R5BH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00374 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02797 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16.655
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01124 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23.665
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00733 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01754 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.714
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.496
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15.000
Unit Price: 0,09000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 27.400
Unit Price: 0,09000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00756 €

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00558 €
Datasheet
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H0R5BH

DigiKey Part Number
478-KGM03ACG1H0R5BHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03ACG1H0R5BH
Description
CAP CER 0.5PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H0R5BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01672 €250,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01672 €
Unit Price with VAT:0,02073 €