
| KGM03ACG1E1R5BH | |
|---|---|
| DigiKey Part Number | 478-KGM03ACG1E1R5BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E1R5BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E1R5BHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM03ACG1E1R5BH | 
| Description | CAP CER 1.5PF 25V C0G/NP0 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM03ACG1E1R5BH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02100 € | 0,21 € | 
| 50 | 0,01400 € | 0,70 € | 
| 100 | 0,01190 € | 1,19 € | 
| 500 | 0,00838 € | 4,19 € | 
| 1.000 | 0,00730 € | 7,30 € | 
| 2.500 | 0,00617 € | 15,43 € | 
| 5.000 | 0,00549 € | 27,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | 0,00475 € | 71,25 € | 
| 30.000 | 0,00433 € | 129,90 € | 
| 45.000 | 0,00412 € | 185,40 € | 
| 75.000 | 0,00389 € | 291,75 € | 
| 105.000 | 0,00376 € | 394,80 € | 
| 150.000 | 0,00363 € | 544,50 € | 
| 180.000 | 0,00356 € | 640,80 € | 
| 360.000 | 0,00336 € | 1.209,60 € | 
| 375.000 | 0,00335 € | 1.256,25 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece