
KBT-33SB-2T-2 | |
|---|---|
DigiKey Part Number | 478-KBT-33SB-2T-2-ND |
Manufacturer | |
Manufacturer Product Number | KBT-33SB-2T-2 |
Description | BUZZER PIEZO 20V 33.00MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 20 V 1.25kHz 70dB @ 20V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer KYOCERA AVX | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 70dB @ 20V, 30cm |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 20 V | Size / Dimension 1.299" Dia (33.00mm) |
Frequency 1.25kHz | Height - Seated (Max) 0.591" (15.00mm) |

