
KBS-27DB-3A | |
|---|---|
DigiKey Part Number | 478-KBS-27DB-3A-ND |
Manufacturer | |
Manufacturer Product Number | KBS-27DB-3A |
Description | BUZZER PIEZO 10V 30.00MM FLANGE |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 3kHz 75dB @ 10V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer KYOCERA AVX | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 10V, 30cm |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Mounting Type Panel Mount, Flange |
Driver Circuitry Transducer, Externally Driven | Termination Wire Leads |
Input Type Peak-Peak Signal | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.185" (4.70mm) |
Frequency 3kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEP-1126 | Same Sky (Formerly CUI Devices) | 629 | 102-1145-ND | 2,14000 € | Similar |


