KBS-20DB-4A-22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 18.808
Unit Price: 1,63000 €
Datasheet
Image for KBS-20DB-4A-22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBS-20DB-4A-22

DigiKey Part Number
478-KBS-20DB-4A-22-ND
Manufacturer
Manufacturer Product Number
KBS-20DB-4A-22
Description
BUZZER PIEZO 10V 23.00MM FLANGE
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 4kHz 70dB @ 10V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
KYOCERA AVX
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
70dB @ 10V, 30cm
Packaging
Bulk
Port Location
Top
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Driver Circuitry
Transducer, Externally Driven
Termination
Wire Leads
Input Type
Peak-Peak Signal
Size / Dimension
0.906" Dia (23.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.173" (4.40mm)
Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEP-1110Same Sky (Formerly CUI Devices)18.808102-1144-ND1,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes