
KBS-20DB-2P-9 | |
|---|---|
DigiKey Part Number | 478-KBS-20DB-2P-9-ND |
Manufacturer | |
Manufacturer Product Number | KBS-20DB-2P-9 |
Description | BUZZER PIEZO 10V26.7X23MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 2.048kHz 75dB @ 10V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer KYOCERA AVX | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 10V, 30cm |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Mounting Type Through Hole |
Driver Circuitry Transducer, Externally Driven | Termination PC Pins |
Input Type Peak-Peak Signal | Size / Dimension 1.051" L x 0.906" W (26.70mm x 23.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.354" (9.00mm) |
Frequency 2.048kHz |

