Similar

KBS-15DB-4A | |
|---|---|
DigiKey Part Number | 478-KBS-15DB-4A-ND |
Manufacturer | |
Manufacturer Product Number | KBS-15DB-4A |
Description | BUZZER PIEZO 10V 16.80MM CUSTOM |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 4.096kHz 72dB @ 10V, 30cm Custom Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer KYOCERA AVX | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 72dB @ 10V, 30cm |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Mounting Type Custom |
Driver Circuitry Transducer, Externally Driven | Termination Wire Leads |
Input Type Peak-Peak Signal | Size / Dimension 0.661" Dia (16.80mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.157" (4.00mm) |
Frequency 4.096kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPE-150 | Same Sky (Formerly CUI Devices) | 357 | 102-1618-ND | 2,63000 € | Similar |
| CPT-1203-03-SMT-TR | Same Sky (Formerly CUI Devices) | 211 | 2223-CPT-1203-03-SMT-TRCT-ND | 1,33000 € | Similar |



