Similar

KBS-13DB-4P-2 | |
|---|---|
DigiKey Part Number | 478-KBS-13DB-4P-2-ND |
Manufacturer | |
Manufacturer Product Number | KBS-13DB-4P-2 |
Description | BUZZER PIEZO 10V 15.00MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 4.096kHz 73dB @ 10V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer KYOCERA AVX | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 73dB @ 10V, 30cm |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Mounting Type Through Hole |
Driver Circuitry Transducer, Externally Driven | Termination PC Pins |
Input Type Peak-Peak Signal | Size / Dimension 0.591" Dia (15.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.354" (9.00mm) |
Frequency 4.096kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPT-14146-80T | Same Sky (Formerly CUI Devices) | 208 | 2223-CPT-14146-80T-ND | 0,77000 € | Similar |


