
KAM31BR72D103KT | |
|---|---|
DigiKey Part Number | 478-KAM31BR72D103KTTR-ND - Tape & Reel (TR) 478-KAM31BR72D103KTCT-ND - Cut Tape (CT) 478-KAM31BR72D103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR72D103KT |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR72D103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07030 € | 7,03 € |
| 500 | 0,05396 € | 26,98 € |
| 1.000 | 0,04893 € | 48,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04140 € | 165,60 € |
| 8.000 | 0,03860 € | 308,80 € |
| 12.000 | 0,03720 € | 446,40 € |
| 20.000 | 0,03565 € | 713,00 € |
| 28.000 | 0,03474 € | 972,72 € |
| 40.000 | 0,03387 € | 1.354,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

