
KAM31AR72J103KU | |
|---|---|
DigiKey Part Number | 478-KAM31AR72J103KUTR-ND - Tape & Reel (TR) 478-KAM31AR72J103KUCT-ND - Cut Tape (CT) 478-KAM31AR72J103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31AR72J103KU |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,08004 € | 40,02 € |
| 1.000 | 0,07319 € | 73,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06756 € | 135,12 € |
| 4.000 | 0,06293 € | 251,72 € |
| 6.000 | 0,06061 € | 363,66 € |
| 10.000 | 0,05804 € | 580,40 € |
| 14.000 | 0,05654 € | 791,56 € |
| 20.000 | 0,05510 € | 1.102,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

