
TAJE227K016RNJV | |
|---|---|
DigiKey Part Number | 478-TAJE227K016RNJVTR-ND - Tape & Reel (TR) 478-TAJE227K016RNJVCT-ND - Cut Tape (CT) 478-TAJE227K016RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227K016RNJV |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227K016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,31000 € | 13,10 € |
| 50 | 1,06380 € | 53,19 € |
| 100 | 0,98790 € | 98,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,87400 € | 349,60 € |
| 800 | 0,83170 € | 665,36 € |
| 1.200 | 0,81051 € | 972,61 € |
| 2.000 | 0,78702 € | 1.574,04 € |
| 2.800 | 0,77328 € | 2.165,18 € |
| 4.000 | 0,76007 € | 3.040,28 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,39320 € |

