
KAM15ACG1H151JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H151JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H151JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H151JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H151JT |
Description | CAP CER 150PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H151JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04596 € | 22,98 € |
| 1.000 | 0,04156 € | 41,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03605 € | 144,20 € |
| 8.000 | 0,03354 € | 268,32 € |
| 12.000 | 0,03228 € | 387,36 € |
| 20.000 | 0,03089 € | 617,80 € |
| 28.000 | 0,03008 € | 842,24 € |
| 40.000 | 0,02930 € | 1.172,00 € |
| 48.000 | 0,02893 € | 1.388,64 € |
| 96.000 | 0,02768 € | 2.657,28 € |
| 100.000 | 0,02762 € | 2.762,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

