
KAM03AR70J104KH | |
|---|---|
DigiKey Part Number | 478-KAM03AR70J104KHTR-ND - Tape & Reel (TR) 478-KAM03AR70J104KHCT-ND - Cut Tape (CT) 478-KAM03AR70J104KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM03AR70J104KH |
Description | 0201 X7R 0.1UF10% 6.3V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01940 € | 1,94 € |
| 500 | 0,01400 € | 7,00 € |
| 1.000 | 0,01231 € | 12,31 € |
| 2.500 | 0,01055 € | 26,38 € |
| 5.000 | 0,00949 € | 47,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00818 € | 122,70 € |
| 30.000 | 0,00755 € | 226,50 € |
| 45.000 | 0,00723 € | 325,35 € |
| 75.000 | 0,00687 € | 515,25 € |
| 105.000 | 0,00667 € | 700,35 € |
| 150.000 | 0,00647 € | 970,50 € |
| 180.000 | 0,00638 € | 1.148,40 € |
| 360.000 | 0,00606 € | 2.181,60 € |
| 375.000 | 0,00604 € | 2.265,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

