FS065C102KAZ2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5.877
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.290
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06799 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.649
Unit Price: 0,38000 €
Datasheet

Direct


KEMET
In Stock: 7.850
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11350 €
Datasheet

Upgrade


KEMET
In Stock: 2.875
Unit Price: 0,40000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,24678 €
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
AVX Automotive Components

FS065C102KAZ2A

DigiKey Part Number
478-4643-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS065C102KAZ2A
Description
CAP CER 1000PF 50V X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FS065C102KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes