
FLBA6I0996K03 | |
|---|---|
DigiKey Part Number | 478-FLBA6I0996K03-ND |
Manufacturer | |
Manufacturer Product Number | FLBA6I0996K03 |
Description | LOADED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 99.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 7.953" (202.00mm) | |
Termination | Terminal Block | |
Lead Spacing | 0.630" (16.00mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 62,79047 € | 16.074,36 € |
| Unit Price without VAT: | 62,79047 € |
|---|---|
| Unit Price with VAT: | 77,86018 € |

