
F931A686MNC | |
|---|---|
DigiKey Part Number | 478-8233-2-ND - Tape & Reel (TR) 478-8233-1-ND - Cut Tape (CT) 478-8233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A686MNC |
Description | CAP TANT 68UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A686MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,53760 € | 26,88 € |
| 100 | 0,49240 € | 49,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41618 € | 208,09 € |
| 1.000 | 0,39259 € | 392,59 € |
| 1.500 | 0,38077 € | 571,15 € |
| 2.500 | 0,36768 € | 919,20 € |
| 3.500 | 0,36003 € | 1.260,11 € |
| 5.000 | 0,35267 € | 1.763,35 € |
| 6.000 | 0,34918 € | 2.095,08 € |
| 12.000 | 0,33743 € | 4.049,16 € |
| 12.500 | 0,33680 € | 4.210,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |

