95 Framless Series, Size Code A, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951D106KAAAQ2

DigiKey Part Number
478-8479-2-ND - Tape & Reel (TR)
478-8479-1-ND - Cut Tape (CT)
478-8479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951D106KAAAQ2
Description
CAP TANT 10UF 10% 20V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951D106KAAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55500 €5,55 €
500,43260 €21,63 €
1000,39480 €39,48 €
5000,33098 €165,49 €
1.0000,31125 €311,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29623 €740,57 €
5.0000,28342 €1.417,10 €
7.5000,27700 €2.077,50 €
12.5000,26989 €3.373,63 €
17.5000,26573 €4.650,28 €
25.0000,26173 €6.543,25 €
30.0000,25983 €7.794,90 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,07880 €