
EP05FA20 | |
|---|---|
DigiKey Part Number | 478-EP05FA20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EP05FA20 |
Description | DIODE STANDARD 200V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |

