Parametric Equivalent

CX3225GB24576D0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB24576D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB24576D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB24576D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB24576D0HPQCC |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB24576D0HPQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,57160 € | 14,29 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,52540 € | 52,54 € |
| 250 | 0,49680 € | 124,20 € |
| 500 | 0,47626 € | 238,13 € |
| 1.000 | 0,45655 € | 456,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42700 € | 1.281,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |


