16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB16000P0HPQCC

DigiKey Part Number
478-CX3225GB16000P0HPQCCTR-ND - Tape & Reel (TR)
478-CX3225GB16000P0HPQCCCT-ND - Cut Tape (CT)
478-CX3225GB16000P0HPQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GB16000P0HPQCC
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB16000P0HPQCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47900 €4,79 €
250,45360 €11,34 €
500,43460 €21,73 €
1000,41670 €41,67 €
2500,39404 €98,51 €
5000,37776 €188,88 €
1.0000,36213 €362,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33868 €1.016,04 €
6.0000,32469 €1.948,14 €
9.0000,31677 €2.850,93 €
15.0000,30708 €4.606,20 €
21.0000,30086 €6.318,06 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,68200 €